
FBMH4532HM202-T | |
|---|---|
DigiKey Part Number | 587-1760-2-ND - Tape & Reel (TR) 587-1760-1-ND - Cut Tape (CT) 587-1760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4532HM202-T |
Description | FERRITE BEAD 2 KOHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 1.3A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4532HM202-T Models |
Category | Current Rating (Max) 1.3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSMGA453232L202RG | Taiyo Yuden | 820 | 587-LSMGA453232L202RGCT-ND | RM3.03000 | Parametric Equivalent |
| Z1812C202BPWZT | KEMET | 275 | 399-Z1812C202BPWZTCT-ND | RM3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.12000 | RM21.20 |
| 25 | RM1.82640 | RM45.66 |
| 50 | RM1.62480 | RM81.24 |
| 100 | RM1.43890 | RM143.89 |
| 250 | RM1.21368 | RM303.42 |
| 500 | RM1.05734 | RM528.67 |
| 1,000 | RM1.04469 | RM1,044.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.85351 | RM1,707.02 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |


