23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ1608HM230NTR

DigiKey Part Number
587-3252-2-ND - Tape & Reel (TR)
587-3252-1-ND - Cut Tape (CT)
587-3252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ1608HM230NTR
Description
FERRITE BEAD 23 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ1608HM230NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
6mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
23 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSMCA160808T230NGRTaiyo Yuden19,780587-LSMCA160808T230NGRCT-NDRM0.47000Parametric Equivalent
In-Stock: 1,204
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.33500RM3.35
25RM0.29320RM7.33
50RM0.26240RM13.12
100RM0.23480RM23.48
250RM0.20220RM50.55
500RM0.17950RM89.75
1,000RM0.15855RM158.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12106RM484.24
8,000RM0.10423RM833.84
12,000RM0.09949RM1,193.88
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700