21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ2125HM210NTV

DigiKey Part Number
587-3848-2-ND - Tape & Reel (TR)
587-3848-1-ND - Cut Tape (CT)
587-3848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ2125HM210NTV
Description
FERRITE BEAD 21 OHM 0805 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ2125HM210NTV Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
4mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
21 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,685
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.18000RM1.18
10RM0.82700RM8.27
25RM0.71560RM17.89
50RM0.63980RM31.99
100RM0.57010RM57.01
250RM0.48652RM121.63
500RM0.42876RM214.38
1,000RM0.37501RM375.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.28319RM1,132.76
Manufacturers Standard Package
Unit Price without VAT:RM1.18000
Unit Price with VAT:RM1.29800