
FBR05VA121NA-00 | |
|---|---|
DigiKey Part Number | FBR05VA121NA-00-ND |
Manufacturer | |
Manufacturer Product Number | FBR05VA121NA-00 |
Description | FERRITE BEAD 120 OHM RADIAL 1LN |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead Radial 7A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | 0.295" (7.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) |

