


GMJ325KB7106KMHP | |
|---|---|
DigiKey Part Number | 587-4890-2-ND - Tape & Reel (TR) 587-4890-1-ND - Cut Tape (CT) 587-4890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMJ325KB7106KMHP |
Description | CAP CER 10UF 35V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMJ325KB7106KMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.58000 | RM4.58 |
| 10 | RM2.96300 | RM29.63 |
| 50 | RM2.32180 | RM116.09 |
| 100 | RM2.12350 | RM212.35 |
| 500 | RM1.78888 | RM894.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.68539 | RM1,685.39 |
| 2,000 | RM1.60021 | RM3,200.42 |
| 3,000 | RM1.55754 | RM4,672.62 |
| 5,000 | RM1.51024 | RM7,551.20 |
| 7,000 | RM1.48260 | RM10,378.20 |
| 10,000 | RM1.45600 | RM14,560.00 |
| Unit Price without VAT: | RM4.58000 |
|---|---|
| Unit Price with VAT: | RM5.03800 |

