


GMK212BJ474KG-T | |
|---|---|
DigiKey Part Number | 587-1289-2-ND - Tape & Reel (TR) 587-1289-1-ND - Cut Tape (CT) 587-1289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK212BJ474KG-T |
Description | CAP CER 0.47UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK212BJ474KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43700 | RM4.37 |
| 50 | RM0.31040 | RM15.52 |
| 100 | RM0.27150 | RM27.15 |
| 500 | RM0.20646 | RM103.23 |
| 1,000 | RM0.18644 | RM186.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16178 | RM485.34 |
| 6,000 | RM0.14972 | RM898.32 |
| 9,000 | RM0.14368 | RM1,293.12 |
| 15,000 | RM0.13700 | RM2,055.00 |
| 21,000 | RM0.13309 | RM2,794.89 |
| 30,000 | RM0.12933 | RM3,879.90 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

