



GMK316B7105KL-T | |
|---|---|
DigiKey Part Number | 587-1326-2-ND - Tape & Reel (TR) 587-1326-1-ND - Cut Tape (CT) 587-1326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316B7105KL-T |
Description | CAP CER 1UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316B7105KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMK316B7105KL-T | Taiyo Yuden | 235,743 | 587-1777-1-ND | RM1.26000 | Upgrade |
| UMK316B7105KL-T | Taiyo Yuden | 12,698 | 587-2230-1-ND | RM1.10000 | Upgrade |
| 12061C105JAT2A | KYOCERA AVX | 969 | 478-KGM31HR72A105JUCT-ND | RM3.43000 | Upgrade |
| 12061C105KAT2A | KYOCERA AVX | 103,229 | 478-KGM31HR72A105KUCT-ND | RM1.77000 | Upgrade |
| 12065C105JAT2A | KYOCERA AVX | 892 | 478-KGM31HR71H105JUCT-ND | RM1.73000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44360 | RM22.18 |
| 100 | RM0.39120 | RM39.12 |
| 500 | RM0.30330 | RM151.65 |
| 1,000 | RM0.27619 | RM276.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.25392 | RM507.84 |
| 4,000 | RM0.23558 | RM942.32 |
| 6,000 | RM0.22641 | RM1,358.46 |
| 10,000 | RM0.21624 | RM2,162.40 |
| 14,000 | RM0.21030 | RM2,944.20 |
| 20,000 | RM0.20458 | RM4,091.60 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |


