


GMK316BJ225KLHT | |
|---|---|
DigiKey Part Number | 587-3372-2-ND - Tape & Reel (TR) 587-3372-1-ND - Cut Tape (CT) 587-3372-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK316BJ225KLHT |
Description | CAP CER 2.2UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK316BJ225KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68600 | RM6.86 |
| 50 | RM0.49800 | RM24.90 |
| 100 | RM0.44050 | RM44.05 |
| 500 | RM0.34372 | RM171.86 |
| 1,000 | RM0.31378 | RM313.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.28922 | RM578.44 |
| 4,000 | RM0.26899 | RM1,075.96 |
| 6,000 | RM0.25887 | RM1,553.22 |
| 10,000 | RM0.24766 | RM2,476.60 |
| 14,000 | RM0.24111 | RM3,375.54 |
| 20,000 | RM0.23481 | RM4,696.20 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

