


GMK325AB7106MM-T | |
|---|---|
DigiKey Part Number | 587-2779-2-ND - Tape & Reel (TR) 587-2779-1-ND - Cut Tape (CT) 587-2779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMK325AB7106MM-T |
Description | CAP CER 10UF 35V X7R 1210 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMK325AB7106MM-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK325AB7106KM-T | Taiyo Yuden | 306,428 | 587-3167-1-ND | RM3.36000 | Upgrade |
| UMK325AB7106MM-T | Taiyo Yuden | 999 | 587-3166-1-ND | RM3.00000 | Upgrade |
| C3225X7R1H106M250AC | TDK | 225,011 | 445-14933-1-ND | RM3.99000 | Upgrade |
| CL32B106KBJNFNE | Samsung Electro-Mechanics | 0 | 1276-3386-2-ND | RM0.94426 | Upgrade |
| CL32B106KBJNNNE | Samsung Electro-Mechanics | 1,179,801 | 1276-3387-1-ND | RM2.25000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.65000 | RM2.65 |
| 10 | RM1.63100 | RM16.31 |
| 50 | RM1.23880 | RM61.94 |
| 100 | RM1.11750 | RM111.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.91356 | RM456.78 |
| 1,000 | RM0.85055 | RM850.55 |
| 1,500 | RM0.81902 | RM1,228.53 |
| 2,500 | RM0.78406 | RM1,960.15 |
| 3,500 | RM0.76361 | RM2,672.64 |
| 5,000 | RM0.74397 | RM3,719.85 |
| Unit Price without VAT: | RM2.65000 |
|---|---|
| Unit Price with VAT: | RM2.91500 |

