HMF212B7473MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM2.59320
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM4.71785
Datasheet

Direct


TDK
In Stock: 0
Unit Price: RM10.12000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: RM35.90786
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.34806
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM2.17733
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMF212B7473MGHT

DigiKey Part Number
587-HMF212B7473MGHTTR-ND - Tape & Reel (TR)
587-HMF212B7473MGHTCT-ND - Cut Tape (CT)
587-HMF212B7473MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF212B7473MGHT
Description
CAP CER 0.047UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF212B7473MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49600RM4.96
50RM0.35380RM17.69
100RM0.31010RM31.01
500RM0.23758RM118.79
1,000RM0.21516RM215.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18758RM562.74
6,000RM0.17410RM1,044.60
9,000RM0.16735RM1,506.15
15,000RM0.15987RM2,398.05
21,000RM0.15550RM3,265.50
30,000RM0.15130RM4,539.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700