4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMJ325KC7475MMHPE

DigiKey Part Number
587-4980-2-ND - Tape & Reel (TR)
587-4980-1-ND - Cut Tape (CT)
587-4980-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMJ325KC7475MMHPE
Description
CAP CER 4.7UF 100V X7S 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ325KC7475MMHPE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,870
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.41000RM7.41
10RM4.95700RM49.57
50RM3.98640RM199.32
100RM3.68710RM368.71
500RM3.18060RM1,590.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.02383RM3,023.83
2,000RM2.89482RM5,789.64
3,000RM2.83019RM8,490.57
5,000RM2.75854RM13,792.70
7,000RM2.71662RM19,016.34
10,000RM2.67633RM26,763.30
Manufacturers Standard Package
Unit Price without VAT:RM7.41000
Unit Price with VAT:RM8.15100