


HMK105B7102KV-F | |
|---|---|
DigiKey Part Number | 587-4981-2-ND - Tape & Reel (TR) 587-4981-1-ND - Cut Tape (CT) 587-4981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK105B7102KV-F |
Description | CAP CER 1000PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK105B7102KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.48100 | RM4.81 |
| 50 | RM0.34120 | RM17.06 |
| 100 | RM0.29940 | RM29.94 |
| 500 | RM0.22900 | RM114.50 |
| 1,000 | RM0.20724 | RM207.24 |
| 2,500 | RM0.18436 | RM460.90 |
| 5,000 | RM0.17057 | RM852.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.15923 | RM1,592.30 |
| 20,000 | RM0.14990 | RM2,998.00 |
| 30,000 | RM0.14522 | RM4,356.60 |
| 50,000 | RM0.14004 | RM7,002.00 |
| 70,000 | RM0.13702 | RM9,591.40 |
| 100,000 | RM0.13410 | RM13,410.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

