Parametric Equivalent
Parametric Equivalent

HMK212BJ224KG-T | |
|---|---|
DigiKey Part Number | 587-HMK212BJ224KG-TTR-ND - Tape & Reel (TR) 587-HMK212BJ224KG-TCT-ND - Cut Tape (CT) 587-HMK212BJ224KG-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK212BJ224KG-T |
Description | CAP CER 0.22UF 100V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.52800 | RM5.28 |
| 50 | RM0.37820 | RM18.91 |
| 100 | RM0.33210 | RM33.21 |
| 500 | RM0.25532 | RM127.66 |
| 1,000 | RM0.23163 | RM231.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20242 | RM607.26 |
| 6,000 | RM0.18815 | RM1,128.90 |
| 9,000 | RM0.18100 | RM1,629.00 |
| 15,000 | RM0.17308 | RM2,596.20 |
| 21,000 | RM0.16845 | RM3,537.45 |
| 30,000 | RM0.16400 | RM4,920.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |



