


HMK316B7104KLHT | |
|---|---|
DigiKey Part Number | 587-HMK316B7104KLHTTR-ND - Tape & Reel (TR) 587-HMK316B7104KLHTCT-ND - Cut Tape (CT) 587-HMK316B7104KLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK316B7104KLHT |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMK316B7104KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.70100 | RM7.01 |
| 50 | RM0.51140 | RM25.57 |
| 100 | RM0.45230 | RM45.23 |
| 500 | RM0.35326 | RM176.63 |
| 1,000 | RM0.32273 | RM322.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29759 | RM595.18 |
| 4,000 | RM0.27694 | RM1,107.76 |
| 6,000 | RM0.26661 | RM1,599.66 |
| 10,000 | RM0.25515 | RM2,551.50 |
| 14,000 | RM0.24846 | RM3,478.44 |
| 20,000 | RM0.24202 | RM4,840.40 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

