HMK316BJ224KL-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 30,331
Unit Price: RM1.06000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.89633
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,692
Unit Price: RM2.88000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.93451
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

HMK316BJ224KL-T

DigiKey Part Number
HMK316BJ224KL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMK316BJ224KL-T
Description
CAP CER 0.22UF 100V X5R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK316BJ224KL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.29336RM586.72
Manufacturers Standard Package
Unit Price without VAT:RM0.29336
Unit Price with VAT:RM0.32270