


HMK325BJ225MM-P | |
|---|---|
DigiKey Part Number | 587-HMK325BJ225MM-PTR-ND - Tape & Reel (TR) 587-HMK325BJ225MM-PCT-ND - Cut Tape (CT) 587-HMK325BJ225MM-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ225MM-P |
Description | CAP CER 2.2UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ225MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.01000 | RM2.01 |
| 10 | RM1.23300 | RM12.33 |
| 50 | RM0.92440 | RM46.22 |
| 100 | RM0.82860 | RM82.86 |
| 500 | RM0.66744 | RM333.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61771 | RM617.71 |
| 2,000 | RM0.57680 | RM1,153.60 |
| 3,000 | RM0.55631 | RM1,668.93 |
| 5,000 | RM0.53362 | RM2,668.10 |
| 7,000 | RM0.52034 | RM3,642.38 |
| 10,000 | RM0.50758 | RM5,075.80 |
| Unit Price without VAT: | RM2.01000 |
|---|---|
| Unit Price with VAT: | RM2.21100 |

