


HMK325BJ475KM-PE | |
|---|---|
DigiKey Part Number | 587-5034-2-ND - Tape & Reel (TR) 587-5034-1-ND - Cut Tape (CT) 587-5034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ475KM-PE |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ475KM-PE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.94000 | RM3.94 |
| 10 | RM2.51400 | RM25.14 |
| 50 | RM1.95340 | RM97.67 |
| 100 | RM1.78010 | RM178.01 |
| 500 | RM1.48790 | RM743.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.39752 | RM1,397.52 |
| 2,000 | RM1.32313 | RM2,646.26 |
| 3,000 | RM1.28587 | RM3,857.61 |
| 5,000 | RM1.24458 | RM6,222.90 |
| 7,000 | RM1.22044 | RM8,543.08 |
| 10,000 | RM1.19722 | RM11,972.20 |
| Unit Price without VAT: | RM3.94000 |
|---|---|
| Unit Price with VAT: | RM4.33400 |

