4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

HMK325BJ475KN-TE

DigiKey Part Number
587-5035-2-ND - Tape & Reel (TR)
587-5035-1-ND - Cut Tape (CT)
587-5035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK325BJ475KN-TE
Description
CAP CER 4.7UF 100V X5R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK325BJ475KN-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,168
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.81000RM4.81
10RM3.12400RM31.24
50RM2.45620RM122.81
100RM2.24930RM224.93
500RM1.89986RM949.93
1,000RM1.79183RM1,791.83
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM1.70287RM3,405.74
4,000RM1.62965RM6,518.60
6,000RM1.59298RM9,557.88
10,000RM1.55231RM15,523.10
14,000RM1.52853RM21,399.42
20,000RM1.50565RM30,113.00
Manufacturers Standard Package
Unit Price without VAT:RM4.81000
Unit Price with VAT:RM5.29100