


HMK325BJ475KN-TE | |
|---|---|
DigiKey Part Number | 587-5035-2-ND - Tape & Reel (TR) 587-5035-1-ND - Cut Tape (CT) 587-5035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ475KN-TE |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ475KN-TE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.12400 | RM31.24 |
| 50 | RM2.45620 | RM122.81 |
| 100 | RM2.24930 | RM224.93 |
| 500 | RM1.89986 | RM949.93 |
| 1,000 | RM1.79183 | RM1,791.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.70287 | RM3,405.74 |
| 4,000 | RM1.62965 | RM6,518.60 |
| 6,000 | RM1.59298 | RM9,557.88 |
| 10,000 | RM1.55231 | RM15,523.10 |
| 14,000 | RM1.52853 | RM21,399.42 |
| 20,000 | RM1.50565 | RM30,113.00 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

