
JMF212AB7106MGHT | |
|---|---|
DigiKey Part Number | 587-JMF212AB7106MGHTTR-ND - Tape & Reel (TR) 587-JMF212AB7106MGHTCT-ND - Cut Tape (CT) 587-JMF212AB7106MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMF212AB7106MGHT |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMF212AB7106MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.61500 | RM6.15 |
| 50 | RM0.44280 | RM22.14 |
| 100 | RM0.39050 | RM39.05 |
| 500 | RM0.30252 | RM151.26 |
| 1,000 | RM0.27545 | RM275.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.24207 | RM726.21 |
| 6,000 | RM0.22576 | RM1,354.56 |
| 9,000 | RM0.21758 | RM1,958.22 |
| 15,000 | RM0.20853 | RM3,127.95 |
| 21,000 | RM0.20324 | RM4,268.04 |
| 30,000 | RM0.19815 | RM5,944.50 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

