JMK042BJ103KC-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 28,588
Unit Price: RM0.39000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 660,351
Unit Price: RM0.39000
Datasheet
10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

JMK042BJ103KC-F

DigiKey Part Number
587-2146-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK042BJ103KC-F
Description
CAP CER 10000PF 6.3V X5R 01005
Customer Reference
Detailed Description
10000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK042BJ103KC-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes