0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

JMK063BJ474KP-F

DigiKey Part Number
587-5441-2-ND - Tape & Reel (TR)
587-5441-1-ND - Cut Tape (CT)
587-5441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK063BJ474KP-F
Description
CAP CER 0.47UF 6.3V X5R 0201
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK063BJ474KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X474K6R3CTWalsin Technology Corporation11,5591292-0201X474K6R3CT-NDRM0.40000Parametric Equivalent
CC0201KRX5R5BB474YAGEO191,426311-1591-1-NDRM0.75000Parametric Equivalent
CL03A474KQ3NNNHSamsung Electro-Mechanics63,1901276-6445-1-NDRM0.47000Parametric Equivalent
GMC02X5R474K6R3NTCal-Chip Electronics, Inc.14,9804713-GMC02X5R474K6R3NTCT-NDRM0.39000Parametric Equivalent
GRM033R60J474KE90JMurata Electronics64,460490-GRM033R60J474KE90JCT-NDRM0.39000Parametric Equivalent
In-Stock: 29,894
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.52000RM5.20
50RM0.37360RM18.68
100RM0.32820RM32.82
500RM0.25192RM125.96
1,000RM0.22852RM228.52
2,500RM0.20381RM509.52
5,000RM0.18893RM944.65
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.17057RM2,558.55
30,000RM0.16159RM4,847.70
45,000RM0.15709RM7,069.05
75,000RM0.15210RM11,407.50
105,000RM0.14919RM15,664.95
150,000RM0.14638RM21,957.00
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100