
JMK105BBJ475MV8F | |
|---|---|
DigiKey Part Number | 587-JMK105BBJ475MV8FTR-ND - Tape & Reel (TR) 587-JMK105BBJ475MV8FCT-ND - Cut Tape (CT) 587-JMK105BBJ475MV8FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BBJ475MV8F |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BBJ475MV8F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37400 | RM3.74 |
| 50 | RM0.26400 | RM13.20 |
| 100 | RM0.23010 | RM23.01 |
| 500 | RM0.17360 | RM86.80 |
| 1,000 | RM0.15614 | RM156.14 |
| 2,500 | RM0.13779 | RM344.47 |
| 5,000 | RM0.12674 | RM633.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.11766 | RM1,176.60 |
| 20,000 | RM0.11018 | RM2,203.60 |
| 30,000 | RM0.10644 | RM3,193.20 |
| 50,000 | RM0.10230 | RM5,115.00 |
| 70,000 | RM0.09987 | RM6,990.90 |
| 100,000 | RM0.09754 | RM9,754.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

