



JMK105BJ225MV-F | |
|---|---|
DigiKey Part Number | 587-1453-2-ND - Tape & Reel (TR) 587-1453-1-ND - Cut Tape (CT) 587-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105BJ225MV-F |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105BJ225MV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.07960 | RM3.98 |
| 100 | RM0.06780 | RM6.78 |
| 500 | RM0.04806 | RM24.03 |
| 1,000 | RM0.04204 | RM42.04 |
| 2,500 | RM0.03568 | RM89.20 |
| 5,000 | RM0.03188 | RM159.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02876 | RM287.60 |
| 20,000 | RM0.02620 | RM524.00 |
| 30,000 | RM0.02491 | RM747.30 |
| 50,000 | RM0.02349 | RM1,174.50 |
| 70,000 | RM0.02266 | RM1,586.20 |
| 100,000 | RM0.02187 | RM2,187.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

