


JMK105C6105KV-F | |
|---|---|
DigiKey Part Number | 587-3381-2-ND - Tape & Reel (TR) 587-3381-1-ND - Cut Tape (CT) 587-3381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK105C6105KV-F |
Description | CAP CER 1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK105C6105KV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08200 | RM4.10 |
| 100 | RM0.06930 | RM6.93 |
| 500 | RM0.04932 | RM24.66 |
| 1,000 | RM0.04314 | RM43.14 |
| 2,500 | RM0.03666 | RM91.65 |
| 5,000 | RM0.03277 | RM163.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02957 | RM295.70 |
| 20,000 | RM0.02695 | RM539.00 |
| 30,000 | RM0.02564 | RM769.20 |
| 50,000 | RM0.02419 | RM1,209.50 |
| 70,000 | RM0.02334 | RM1,633.80 |
| 100,000 | RM0.02253 | RM2,253.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

