1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107B7105KA-T

DigiKey Part Number
587-2834-2-ND - Tape & Reel (TR)
587-2834-1-ND - Cut Tape (CT)
587-2834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK107B7105KA-T
Description
CAP CER 1UF 6.3V X7R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107B7105KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,925
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
50RM0.13320RM6.66
100RM0.11470RM11.47
500RM0.08338RM41.69
1,000RM0.07380RM73.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.05948RM237.92
8,000RM0.05418RM433.44
12,000RM0.05153RM618.36
20,000RM0.04859RM971.80
28,000RM0.04687RM1,312.36
40,000RM0.04522RM1,808.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900