


JMK107B7225KA-TR | |
|---|---|
DigiKey Part Number | 587-4900-2-ND - Tape & Reel (TR) 587-4900-1-ND - Cut Tape (CT) 587-4900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107B7225KA-TR |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107B7225KA-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42600 | RM4.26 |
| 50 | RM0.30180 | RM15.09 |
| 100 | RM0.26400 | RM26.40 |
| 500 | RM0.20030 | RM100.15 |
| 1,000 | RM0.18081 | RM180.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15153 | RM606.12 |
| 8,000 | RM0.14068 | RM1,125.44 |
| 12,000 | RM0.13524 | RM1,622.88 |
| 20,000 | RM0.12923 | RM2,584.60 |
| 28,000 | RM0.12571 | RM3,519.88 |
| 40,000 | RM0.12232 | RM4,892.80 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

