


JMK107B7225KAHTR | |
|---|---|
DigiKey Part Number | 587-4899-2-ND - Tape & Reel (TR) 587-4899-1-ND - Cut Tape (CT) 587-4899-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107B7225KAHTR |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107B7225KAHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.46100 | RM4.61 |
| 50 | RM0.32940 | RM16.47 |
| 100 | RM0.28880 | RM28.88 |
| 500 | RM0.22040 | RM110.20 |
| 1,000 | RM0.19929 | RM199.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.16774 | RM670.96 |
| 8,000 | RM0.15602 | RM1,248.16 |
| 12,000 | RM0.15015 | RM1,801.80 |
| 20,000 | RM0.14366 | RM2,873.20 |
| 28,000 | RM0.13986 | RM3,916.08 |
| 40,000 | RM0.13621 | RM5,448.40 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |

