


JMK107B7225MAHTR | |
|---|---|
DigiKey Part Number | 587-JMK107B7225MAHTR-ND - Tape & Reel (TR) 587-JMK107B7225MAHTRCT-ND - Cut Tape (CT) 587-JMK107B7225MAHTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107B7225MAHTR |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107B7225MAHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.50000 | RM5.00 |
| 50 | RM0.35700 | RM17.85 |
| 100 | RM0.31320 | RM31.32 |
| 500 | RM0.24010 | RM120.05 |
| 1,000 | RM0.21753 | RM217.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.18374 | RM734.96 |
| 8,000 | RM0.17120 | RM1,369.60 |
| 12,000 | RM0.16493 | RM1,979.16 |
| 20,000 | RM0.15797 | RM3,159.40 |
| 28,000 | RM0.15391 | RM4,309.48 |
| 40,000 | RM0.14999 | RM5,999.60 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

