



JMK107BJ105KK-T | |
|---|---|
DigiKey Part Number | 587-1993-2-ND - Tape & Reel (TR) 587-1993-1-ND - Cut Tape (CT) 587-1993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BJ105KK-T |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BJ105KK-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.020" (0.50mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20260 | RM10.13 |
| 100 | RM0.17570 | RM17.57 |
| 500 | RM0.13072 | RM65.36 |
| 1,000 | RM0.11686 | RM116.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09615 | RM384.60 |
| 8,000 | RM0.08846 | RM707.68 |
| 12,000 | RM0.08461 | RM1,015.32 |
| 20,000 | RM0.08035 | RM1,607.00 |
| 28,000 | RM0.07786 | RM2,180.08 |
| 40,000 | RM0.07547 | RM3,018.80 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

