


JMK212AB7106KG-T | |
|---|---|
DigiKey Part Number | 587-2780-2-ND - Tape & Reel (TR) 587-2780-1-ND - Cut Tape (CT) 587-2780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212AB7106KG-T |
Description | CAP CER 10UF 6.3V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212AB7106KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.60700 | RM6.07 |
| 50 | RM0.43820 | RM21.91 |
| 100 | RM0.38650 | RM38.65 |
| 500 | RM0.29928 | RM149.64 |
| 1,000 | RM0.27241 | RM272.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22792 | RM683.76 |
| 6,000 | RM0.21251 | RM1,275.06 |
| 9,000 | RM0.20480 | RM1,843.20 |
| 15,000 | RM0.19625 | RM2,943.75 |
| 21,000 | RM0.19125 | RM4,016.25 |
| 30,000 | RM0.18645 | RM5,593.50 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |

