


JMK212ABJ106KG-T | |
|---|---|
DigiKey Part Number | 587-5446-2-ND - Tape & Reel (TR) 587-5446-1-ND - Cut Tape (CT) 587-5446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ106KG-T |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | JMK212ABJ106KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28800 | RM2.88 |
| 50 | RM0.20020 | RM10.01 |
| 100 | RM0.17340 | RM17.34 |
| 500 | RM0.12884 | RM64.42 |
| 1,000 | RM0.11513 | RM115.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.09825 | RM294.75 |
| 6,000 | RM0.09001 | RM540.06 |
| 9,000 | RM0.08589 | RM773.01 |
| 15,000 | RM0.08133 | RM1,219.95 |
| 21,000 | RM0.07866 | RM1,651.86 |
| 30,000 | RM0.07609 | RM2,282.70 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

