


JMK212ABJ106MD-T | |
|---|---|
DigiKey Part Number | 587-JMK212ABJ106MD-TTR-ND - Tape & Reel (TR) 587-JMK212ABJ106MD-TCT-ND - Cut Tape (CT) 587-JMK212ABJ106MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212ABJ106MD-T |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212ABJ106MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31900 | RM3.19 |
| 50 | RM0.22220 | RM11.11 |
| 100 | RM0.19270 | RM19.27 |
| 500 | RM0.14404 | RM72.02 |
| 1,000 | RM0.12907 | RM129.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10663 | RM426.52 |
| 8,000 | RM0.09830 | RM786.40 |
| 12,000 | RM0.09414 | RM1,129.68 |
| 20,000 | RM0.08953 | RM1,790.60 |
| 28,000 | RM0.08683 | RM2,431.24 |
| 40,000 | RM0.08424 | RM3,369.60 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

