



JMK212BJ225KG-T | |
|---|---|
DigiKey Part Number | 587-2724-2-ND - Tape & Reel (TR) 587-2724-1-ND - Cut Tape (CT) 587-2724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ225KG-T |
Description | CAP CER 2.2UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BJ225KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.37000 | RM3.70 |
| 50 | RM0.26000 | RM13.00 |
| 100 | RM0.22690 | RM22.69 |
| 500 | RM0.17084 | RM85.42 |
| 1,000 | RM0.15366 | RM153.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.13244 | RM397.32 |
| 6,000 | RM0.12208 | RM732.48 |
| 9,000 | RM0.11690 | RM1,052.10 |
| 15,000 | RM0.11115 | RM1,667.25 |
| 21,000 | RM0.10780 | RM2,263.80 |
| 30,000 | RM0.10457 | RM3,137.10 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |

