


JMK316ABJ226MLHT | |
|---|---|
DigiKey Part Number | 587-5552-2-ND - Tape & Reel (TR) 587-5552-1-ND - Cut Tape (CT) 587-5552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316ABJ226MLHT |
Description | CAP CER 22UF 6.3V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316ABJ226MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.34000 | RM1.34 |
| 10 | RM0.79600 | RM7.96 |
| 50 | RM0.58240 | RM29.12 |
| 100 | RM0.51730 | RM51.73 |
| 500 | RM0.40668 | RM203.34 |
| 1,000 | RM0.37265 | RM372.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.34463 | RM689.26 |
| 4,000 | RM0.32158 | RM1,286.32 |
| 6,000 | RM0.31005 | RM1,860.30 |
| 10,000 | RM0.29727 | RM2,972.70 |
| 14,000 | RM0.28980 | RM4,057.20 |
| 20,000 | RM0.28262 | RM5,652.40 |
| Unit Price without VAT: | RM1.34000 |
|---|---|
| Unit Price with VAT: | RM1.47400 |

