47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

JMK316ABJ476ML-T

DigiKey Part Number
587-3400-2-ND - Tape & Reel (TR)
587-3400-1-ND - Cut Tape (CT)
587-3400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316ABJ476ML-T
Description
CAP CER 47UF 6.3V X5R 1206
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316ABJ476ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,305
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.03600RM10.36
50RM0.76900RM38.45
100RM0.68670RM68.67
500RM0.54798RM273.99
1,000RM0.50511RM505.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.46991RM939.82
4,000RM0.44093RM1,763.72
6,000RM0.42641RM2,558.46
10,000RM0.41034RM4,103.40
14,000RM0.40094RM5,613.16
20,000RM0.39190RM7,838.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300