220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JMK316BBJ227ML-TE

DigiKey Part Number
587-JMK316BBJ227ML-TETR-ND - Tape & Reel (TR)
587-JMK316BBJ227ML-TECT-ND - Cut Tape (CT)
587-JMK316BBJ227ML-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMK316BBJ227ML-TE
Description
CAP CER 220UF 6.3V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK316BBJ227ML-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM19.27000RM19.27
10RM13.86900RM138.69
50RM11.71280RM585.64
100RM11.04620RM1,104.62
500RM9.91832RM4,959.16
1,000RM9.56892RM9,568.92
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM9.28124RM18,562.48
4,000RM9.04424RM36,176.96
Manufacturers Standard Package
Unit Price without VAT:RM19.27000
Unit Price with VAT:RM21.19700