



JMK316BJ226ML-T | |
|---|---|
DigiKey Part Number | 587-1347-2-ND - Tape & Reel (TR) 587-1347-1-ND - Cut Tape (CT) 587-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ226ML-T |
Description | CAP CER 22UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ226ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.84700 | RM8.47 |
| 50 | RM0.62100 | RM31.05 |
| 100 | RM0.55160 | RM55.16 |
| 500 | RM0.43530 | RM217.65 |
| 1,000 | RM0.39944 | RM399.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36991 | RM739.82 |
| 4,000 | RM0.34562 | RM1,382.48 |
| 6,000 | RM0.33346 | RM2,000.76 |
| 10,000 | RM0.31999 | RM3,199.90 |
| 14,000 | RM0.31212 | RM4,369.68 |
| 20,000 | RM0.30454 | RM6,090.80 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |


