


JMK316BJ476ML-T | |
|---|---|
DigiKey Part Number | 587-1348-2-ND - Tape & Reel (TR) 587-1348-1-ND - Cut Tape (CT) 587-1348-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK316BJ476ML-T |
Description | CAP CER 47UF 6.3V X5R 1206 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK316BJ476ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.85000 | RM1.85 |
| 10 | RM1.12300 | RM11.23 |
| 50 | RM0.83520 | RM41.76 |
| 100 | RM0.74740 | RM74.74 |
| 500 | RM0.59896 | RM299.48 |
| 1,000 | RM0.55310 | RM553.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.51541 | RM1,030.82 |
| 4,000 | RM0.48441 | RM1,937.64 |
| 6,000 | RM0.46888 | RM2,813.28 |
| 10,000 | RM0.45167 | RM4,516.70 |
| 14,000 | RM0.44162 | RM6,182.68 |
| 20,000 | RM0.43194 | RM8,638.80 |
| Unit Price without VAT: | RM1.85000 |
|---|---|
| Unit Price with VAT: | RM2.03500 |


