


JMK325B7476MMHTR | |
|---|---|
DigiKey Part Number | 587-3406-2-ND - Tape & Reel (TR) 587-3406-1-ND - Cut Tape (CT) 587-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325B7476MMHTR |
Description | CAP CER 47UF 6.3V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK325B7476MMHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM3.42400 | RM34.24 |
| 50 | RM2.70280 | RM135.14 |
| 100 | RM2.48020 | RM248.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.10420 | RM1,052.10 |
| 1,000 | RM1.98781 | RM1,987.81 |
| 1,500 | RM1.92952 | RM2,894.28 |
| 2,500 | RM1.86493 | RM4,662.32 |
| 3,500 | RM1.82716 | RM6,395.06 |
| 5,000 | RM1.79083 | RM8,954.15 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |

