



JMK325BJ476MM-T | |
|---|---|
DigiKey Part Number | 587-1386-2-ND - Tape & Reel (TR) 587-1386-1-ND - Cut Tape (CT) 587-1386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK325BJ476MM-T |
Description | CAP CER 47UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | JMK325BJ476MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 10 | RM1.91900 | RM19.19 |
| 50 | RM1.47040 | RM73.52 |
| 100 | RM1.33210 | RM133.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.09848 | RM549.24 |
| 1,000 | RM1.02617 | RM1,026.17 |
| 1,500 | RM0.99002 | RM1,485.03 |
| 2,500 | RM0.94994 | RM2,374.85 |
| 3,500 | RM0.92650 | RM3,242.75 |
| 5,000 | RM0.90397 | RM4,519.85 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |


