
LAMGL160808T470RD | |
|---|---|
DigiKey Part Number | 587-LAMGL160808T470RDTR-ND - Tape & Reel (TR) 587-LAMGL160808T470RDCT-ND - Cut Tape (CT) 587-LAMGL160808T470RDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAMGL160808T470RD |
Description | FERRITE BEAD 47 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LAMGL160808T470RD Models |
Category | DC Resistance (DCR) (Max) 20mOhm |
Manufacturer Taiyo Yuden | Ratings AEC-Q200 |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 2.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBTH1608HE470-T | Taiyo Yuden | 1,345 | 587-6595-1-ND | RM1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.92400 | RM9.24 |
| 25 | RM0.79960 | RM19.99 |
| 50 | RM0.71500 | RM35.75 |
| 100 | RM0.63710 | RM63.71 |
| 250 | RM0.54304 | RM135.76 |
| 500 | RM0.47796 | RM238.98 |
| 1,000 | RM0.41752 | RM417.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.32291 | RM1,291.64 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

