
LB3218T101M | |
|---|---|
DigiKey Part Number | 587-LB3218T101MTR-ND - Tape & Reel (TR) 587-LB3218T101MCT-ND - Cut Tape (CT) 587-LB3218T101MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB3218T101M |
Description | FIXED IND 100UH 140MA 2.4 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Drum Core, Wirewound Inductor 140 mA 2.4Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB3218T101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
DC Resistance (DCR) | 2.4Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 (3218 Metric) | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.35900 | RM3.59 |
| 100 | RM0.29630 | RM29.63 |
| 1,000 | RM0.24373 | RM243.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.22978 | RM459.56 |
| 4,000 | RM0.21665 | RM866.60 |
| 6,000 | RM0.20932 | RM1,255.92 |
| 10,000 | RM0.20045 | RM2,004.50 |
| 14,000 | RM0.19481 | RM2,727.34 |
| 20,000 | RM0.18901 | RM3,780.20 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

