10 µH Semi-Shielded Wirewound Inductor 80 mA 360mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBMF1608T100K

DigiKey Part Number
587-1714-2-ND - Tape & Reel (TR)
587-1714-1-ND - Cut Tape (CT)
587-1714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBMF1608T100K
Description
FIXED IND 10UH 80MA 360 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 80 mA 360mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LBMF1608T100K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Semi-Shielded
DC Resistance (DCR)
360mOhm
Q @ Freq
-
Frequency - Self Resonant
32MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,562,054
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.50000RM5.00
100RM0.40980RM40.98
1,000RM0.33703RM337.03
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.30700RM921.00
6,000RM0.28947RM1,736.82
9,000RM0.27969RM2,517.21
15,000RM0.26785RM4,017.75
21,000RM0.26033RM5,466.93
30,000RM0.25259RM7,577.70
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900