


LBMF1608T470K | |
|---|---|
DigiKey Part Number | 587-1716-2-ND - Tape & Reel (TR) 587-1716-1-ND - Cut Tape (CT) 587-1716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBMF1608T470K |
Description | FIXED IND 47UH 35MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 35 mA 2.5Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LBMF1608T470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 2.5Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.45700 | RM4.57 |
| 100 | RM0.37470 | RM37.47 |
| 1,000 | RM0.30795 | RM307.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28051 | RM841.53 |
| 6,000 | RM0.26449 | RM1,586.94 |
| 9,000 | RM0.25555 | RM2,299.95 |
| 15,000 | RM0.24473 | RM3,670.95 |
| 21,000 | RM0.23786 | RM4,995.06 |
| 30,000 | RM0.23079 | RM6,923.70 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

