
LBXND3030QKT4R7MNG | |
|---|---|
DigiKey Part Number | 587-LBXND3030QKT4R7MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND3030QKT4R7MNG |
Description | FIXED IND 4.7UH 1.04A 144 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.04 A 144mOhm Max 1212 (3030 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 144mOhm Max |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 1.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.50024 | RM1,000.48 |
| Unit Price without VAT: | RM0.50024 |
|---|---|
| Unit Price with VAT: | RM0.55026 |

