Parametric Equivalent

LBXND4040TKL101MDG | |
|---|---|
DigiKey Part Number | 587-LBXND4040TKL101MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND4040TKL101MDG |
Description | FIXED IND 100UH 280MA 1.45 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Wirewound Inductor 280 mA 1.45Ohm 1616 (4040 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
DC Resistance (DCR) | 1.45Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM0.54771 | RM1,916.99 |
| Unit Price without VAT: | RM0.54771 |
|---|---|
| Unit Price with VAT: | RM0.60248 |

