1 µH Semi-Shielded Wirewound Inductor 2.1 A 30mOhm 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND3030QKT1R0NNG

DigiKey Part Number
587-LCXND3030QKT1R0NNGTR-ND - Tape & Reel (TR)
587-LCXND3030QKT1R0NNGCT-ND - Cut Tape (CT)
587-LCXND3030QKT1R0NNGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND3030QKT1R0NNG
Description
FIXED IND 1UH 2.1A 30 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 2.1 A 30mOhm 1212 (3030 Metric)
EDA/CAD Models
LCXND3030QKT1R0NNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
30mOhm
Series
Frequency - Self Resonant
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1212 (3030 Metric)
Tolerance
±30%
Supplier Device Package
1212
Current Rating (Amps)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current - Saturation (Isat)
2.1A
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.87100RM8.71
25RM0.80680RM20.17
50RM0.76040RM38.02
100RM0.71670RM71.67
250RM0.66288RM165.72
500RM0.62504RM312.52
1,000RM0.58927RM589.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.55562RM1,111.24
4,000RM0.52390RM2,095.60
6,000RM0.50621RM3,037.26
10,000RM0.48479RM4,847.90
14,000RM0.47119RM6,596.66
20,000RM0.45720RM9,144.00
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600