
LCXND3030QKT4R7MNG | |
|---|---|
DigiKey Part Number | 587-LCXND3030QKT4R7MNGTR-ND - Tape & Reel (TR) 587-LCXND3030QKT4R7MNGCT-ND - Cut Tape (CT) 587-LCXND3030QKT4R7MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND3030QKT4R7MNG |
Description | FIXED IND 4.7UH 1.04A 120 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.04 A 120mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXND3030QKT4R7MNG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 120mOhm |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1212 (3030 Metric) |
Tolerance ±20% | Supplier Device Package 1212 |
Current Rating (Amps) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Saturation (Isat) 1.02A | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.87100 | RM8.71 |
| 25 | RM0.80680 | RM20.17 |
| 50 | RM0.76040 | RM38.02 |
| 100 | RM0.71670 | RM71.67 |
| 250 | RM0.66288 | RM165.72 |
| 500 | RM0.62504 | RM312.52 |
| 1,000 | RM0.58927 | RM589.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.55562 | RM1,111.24 |
| 4,000 | RM0.52390 | RM2,095.60 |
| 6,000 | RM0.50621 | RM3,037.26 |
| 10,000 | RM0.48479 | RM4,847.90 |
| 14,000 | RM0.47119 | RM6,596.66 |
| 20,000 | RM0.45720 | RM9,144.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

