22 µH Wirewound Inductor 620 mA 400mOhm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040MKL220MDG

DigiKey Part Number
587-LCXND4040MKL220MDGTR-ND - Tape & Reel (TR)
587-LCXND4040MKL220MDGCT-ND - Cut Tape (CT)
587-LCXND4040MKL220MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040MKL220MDG
Description
FIXED IND 22UH 620MA 400 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µH Wirewound Inductor 620 mA 400mOhm 1616 (4040 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
500mA
DC Resistance (DCR)
400mOhm
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,324
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.93000RM9.30
25RM0.85880RM21.47
50RM0.81080RM40.54
100RM0.76400RM76.40
250RM0.70684RM176.71
500RM0.66642RM333.21
1,000RM0.62831RM628.31
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500RM0.55305RM2,488.73
9,000RM0.52154RM4,693.86
13,500RM0.50396RM6,803.46
22,500RM0.48267RM10,860.07
31,500RM0.46915RM14,778.23
45,000RM0.45525RM20,486.25
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400